
GMC02X5R823K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X5R823K16NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R823K16NTCT-ND - Cut Tape (CT) 4713-GMC02X5R823K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R823K16NT |
Description | CAP0201 X5R .082UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02180 € | 1,09 € |
| 100 | 0,01880 € | 1,88 € |
| 500 | 0,01350 € | 6,75 € |
| 1.000 | 0,01188 € | 11,88 € |
| 2.500 | 0,01018 € | 25,45 € |
| 5.000 | 0,00916 € | 45,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00790 € | 118,50 € |
| 30.000 | 0,00729 € | 218,70 € |
| 45.000 | 0,00698 € | 314,10 € |
| 75.000 | 0,00664 € | 498,00 € |
| 105.000 | 0,00644 € | 676,20 € |
| 150.000 | 0,00625 € | 937,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

