CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG4R7C50NT

DigiKey Part Number
4713-GMC02CG4R7C50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG4R7C50NTCT-ND - Cut Tape (CT)
4713-GMC02CG4R7C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG4R7C50NT
Description
CAP0201 COG 4.7PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01600 €0,16 €
500,01060 €0,53 €
1000,00890 €0,89 €
5000,00620 €3,10 €
1.0000,00535 €5,35 €
2.5000,00448 €11,20 €
5.0000,00396 €19,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00332 €49,80 €
30.0000,00301 €90,30 €
45.0000,00285 €128,25 €
75.0000,00268 €201,00 €
105.0000,00257 €269,85 €
150.0000,00248 €372,00 €
180.0000,00243 €437,40 €
360.0000,00228 €820,80 €
375.0000,00227 €851,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €