
GMC02CG331J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG331J25NTTR-ND - Tape & Reel (TR) 4713-GMC02CG331J25NTCT-ND - Cut Tape (CT) 4713-GMC02CG331J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG331J25NT |
Description | CAP0201 COG 330PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E331JA01D | Murata Electronics | 253.663 | 490-14331-1-ND | 0,08000 € | Parametric Equivalent |
| GRT0335C1E331JA02D | Murata Electronics | 7.259 | 490-GRT0335C1E331JA02DCT-ND | 0,08000 € | Parametric Equivalent |
| TMK063CG331JT-F | Taiyo Yuden | 266.536 | 587-5285-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01320 € | 0,66 € |
| 100 | 0,01130 € | 1,13 € |
| 500 | 0,00794 € | 3,97 € |
| 1.000 | 0,00690 € | 6,90 € |
| 2.500 | 0,00582 € | 14,55 € |
| 5.000 | 0,00518 € | 25,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00438 € | 65,70 € |
| 30.000 | 0,00399 € | 119,70 € |
| 45.000 | 0,00380 € | 171,00 € |
| 75.000 | 0,00358 € | 268,50 € |
| 105.000 | 0,00346 € | 363,30 € |
| 150.000 | 0,00334 € | 501,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

