
GMC02CG2R2C25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG2R2C25NTTR-ND - Tape & Reel (TR) 4713-GMC02CG2R2C25NTCT-ND - Cut Tape (CT) 4713-GMC02CG2R2C25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG2R2C25NT |
Description | CAP0201 COG 2.2PF .25PF 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01300 € | 0,13 € |
| 50 | 0,00840 € | 0,42 € |
| 100 | 0,00700 € | 0,70 € |
| 500 | 0,00480 € | 2,40 € |
| 1.000 | 0,00412 € | 4,12 € |
| 2.500 | 0,00343 € | 8,57 € |
| 5.000 | 0,00301 € | 15,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00250 € | 37,50 € |
| 30.000 | 0,00225 € | 67,50 € |
| 45.000 | 0,00212 € | 95,40 € |
| 75.000 | 0,00199 € | 149,25 € |
| 105.000 | 0,00191 € | 200,55 € |
| 150.000 | 0,00183 € | 274,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

