
GMC02CG2R2B25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG2R2B25NTTR-ND - Tape & Reel (TR) 4713-GMC02CG2R2B25NTCT-ND - Cut Tape (CT) 4713-GMC02CG2R2B25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG2R2B25NT |
Description | CAP0201 COG 2.2PF .1PF 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 50 | 0,01260 € | 0,63 € |
| 100 | 0,01070 € | 1,07 € |
| 500 | 0,00748 € | 3,74 € |
| 1.000 | 0,00650 € | 6,50 € |
| 2.500 | 0,00547 € | 13,68 € |
| 5.000 | 0,00485 € | 24,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00410 € | 61,50 € |
| 30.000 | 0,00373 € | 111,90 € |
| 45.000 | 0,00354 € | 159,30 € |
| 75.000 | 0,00334 € | 250,50 € |
| 105.000 | 0,00322 € | 338,10 € |
| 150.000 | 0,00310 € | 465,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

