27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG270F50NT

DigiKey Part Number
4713-GMC02CG270F50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG270F50NTCT-ND - Cut Tape (CT)
4713-GMC02CG270F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG270F50NT
Description
CAP0201 COG 27PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±1%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44.839
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02800 €0,28 €
500,01900 €0,95 €
1000,01620 €1,62 €
5000,01160 €5,80 €
1.0000,01019 €10,19 €
2.5000,00870 €21,75 €
5.0000,00780 €39,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00669 €100,35 €
30.0000,00615 €184,50 €
45.0000,00588 €264,60 €
75.0000,00558 €418,50 €
105.0000,00541 €568,05 €
150.0000,00524 €786,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €