
GMC02CG1R5C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG1R5C50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG1R5C50NTCT-ND - Cut Tape (CT) 4713-GMC02CG1R5C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG1R5C50NT |
Description | CAP0201 COG 1.5PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01200 € | 0,12 € |
| 50 | 0,00780 € | 0,39 € |
| 100 | 0,00660 € | 0,66 € |
| 500 | 0,00452 € | 2,26 € |
| 1.000 | 0,00389 € | 3,89 € |
| 2.500 | 0,00323 € | 8,07 € |
| 5.000 | 0,00284 € | 14,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00235 € | 35,25 € |
| 30.000 | 0,00211 € | 63,30 € |
| 45.000 | 0,00199 € | 89,55 € |
| 75.000 | 0,00186 € | 139,50 € |
| 105.000 | 0,00179 € | 187,95 € |
| 150.000 | 0,00171 € | 256,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

