
GMC01X5R104M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC01X5R104M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC01X5R104M6R3NTCT-ND - Cut Tape (CT) 4713-GMC01X5R104M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC01X5R104M6R3NT |
Description | CAP01005 X5R .1UF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01900 € | 0,95 € |
| 100 | 0,01620 € | 1,62 € |
| 500 | 0,01160 € | 5,80 € |
| 1.000 | 0,01019 € | 10,19 € |
| 2.500 | 0,00870 € | 21,75 € |
| 5.000 | 0,00780 € | 39,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00646 € | 129,20 € |
| 40.000 | 0,00596 € | 238,40 € |
| 60.000 | 0,00571 € | 342,60 € |
| 100.000 | 0,00543 € | 543,00 € |
| 140.000 | 0,00527 € | 737,80 € |
| 200.000 | 0,00512 € | 1.024,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

