
GMC02CG1R0B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG1R0B100NTTR-ND - Tape & Reel (TR) 4713-GMC02CG1R0B100NTCT-ND - Cut Tape (CT) 4713-GMC02CG1R0B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG1R0B100NT |
Description | CAP0201 COG 1PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02140 € | 1,07 € |
| 100 | 0,01830 € | 1,83 € |
| 500 | 0,01314 € | 6,57 € |
| 1.000 | 0,01156 € | 11,56 € |
| 2.500 | 0,00990 € | 24,75 € |
| 5.000 | 0,00891 € | 44,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00768 € | 115,20 € |
| 30.000 | 0,00708 € | 212,40 € |
| 45.000 | 0,00678 € | 305,10 € |
| 75.000 | 0,00645 € | 483,75 € |
| 105.000 | 0,00625 € | 656,25 € |
| 150.000 | 0,00607 € | 910,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

