
GMC02CG101J16NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG101J16NTTR-ND - Tape & Reel (TR) 4713-GMC02CG101J16NTCT-ND - Cut Tape (CT) 4713-GMC02CG101J16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG101J16NT |
Description | CAP0201 COG 100PF 5% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,01300 $ | 0,13 $ |
| 50 | 0,00820 $ | 0,41 $ |
| 100 | 0,00690 $ | 0,69 $ |
| 500 | 0,00470 $ | 2,35 $ |
| 1.000 | 0,00404 $ | 4,04 $ |
| 2.500 | 0,00334 $ | 8,35 $ |
| 5.000 | 0,00292 $ | 14,60 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00241 $ | 36,15 $ |
| 30.000 | 0,00216 $ | 64,80 $ |
| 45.000 | 0,00203 $ | 91,35 $ |
| 75.000 | 0,00189 $ | 141,75 $ |
| 105.000 | 0,00181 $ | 190,05 $ |
| 150.000 | 0,00174 $ | 261,00 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

