10 pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG100K25NT

DigiKey Part Number
4713-GMC02CG100K25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG100K25NTCT-ND - Cut Tape (CT)
4713-GMC02CG100K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG100K25NT
Description
CAP0201 COG 10PF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.249
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06800 €0,68 €
500,04760 €2,38 €
1000,04130 €4,13 €
5000,03094 €15,47 €
1.0000,02775 €27,75 €
2.5000,02438 €60,95 €
5.0000,02236 €111,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01986 €297,90 €
30.0000,01864 €559,20 €
45.0000,01803 €811,35 €
75.0000,01735 €1.301,25 €
105.0000,01696 €1.780,80 €
150.0000,01658 €2.487,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €