
GMC02CG100K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG100K25NTTR-ND - Tape & Reel (TR) 4713-GMC02CG100K25NTCT-ND - Cut Tape (CT) 4713-GMC02CG100K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG100K25NT |
Description | CAP0201 COG 10PF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06900 € | 0,69 € |
| 50 | 0,04820 € | 2,41 € |
| 100 | 0,04180 € | 4,18 € |
| 500 | 0,03132 € | 15,66 € |
| 1.000 | 0,02810 € | 28,10 € |
| 2.500 | 0,02469 € | 61,73 € |
| 5.000 | 0,02264 € | 113,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02011 € | 301,65 € |
| 30.000 | 0,01888 € | 566,40 € |
| 45.000 | 0,01826 € | 821,70 € |
| 75.000 | 0,01757 € | 1.317,75 € |
| 105.000 | 0,01717 € | 1.802,85 € |
| 150.000 | 0,01679 € | 2.518,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

