
GMC02CG100J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG100J50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG100J50NTCT-ND - Cut Tape (CT) 4713-GMC02CG100J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG100J50NT |
Description | CAP0201 COG 10PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 50 | 0,01000 € | 0,50 € |
| 100 | 0,00840 € | 0,84 € |
| 500 | 0,00586 € | 2,93 € |
| 1.000 | 0,00505 € | 5,05 € |
| 2.500 | 0,00422 € | 10,55 € |
| 5.000 | 0,00373 € | 18,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00312 € | 46,80 € |
| 30.000 | 0,00282 € | 84,60 € |
| 45.000 | 0,00267 € | 120,15 € |
| 75.000 | 0,00250 € | 187,50 € |
| 105.000 | 0,00241 € | 253,05 € |
| 150.000 | 0,00231 € | 346,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

