
GMC02CG100G50NT | |
---|---|
DigiKey Part Number | 4713-GMC02CG100G50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG100G50NTCT-ND - Cut Tape (CT) 4713-GMC02CG100G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG100G50NT |
Description | CAP0201 COG 10PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01600 € | 0,16 € |
50 | 0,01080 € | 0,54 € |
100 | 0,00910 € | 0,91 € |
500 | 0,00632 € | 3,16 € |
1.000 | 0,00546 € | 5,46 € |
2.500 | 0,00457 € | 11,43 € |
5.000 | 0,00404 € | 20,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,00339 € | 50,85 € |
30.000 | 0,00307 € | 92,10 € |
45.000 | 0,00291 € | 130,95 € |
75.000 | 0,00274 € | 205,50 € |
105.000 | 0,00263 € | 276,15 € |
150.000 | 0,00253 € | 379,50 € |
180.000 | 0,00249 € | 448,20 € |
360.000 | 0,00233 € | 838,80 € |
375.000 | 0,00232 € | 870,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |