CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG100G50NT

DigiKey Part Number
4713-GMC02CG100G50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG100G50NTCT-ND - Cut Tape (CT)
4713-GMC02CG100G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG100G50NT
Description
CAP0201 COG 10PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01600 €0,16 €
500,01080 €0,54 €
1000,00910 €0,91 €
5000,00632 €3,16 €
1.0000,00546 €5,46 €
2.5000,00457 €11,43 €
5.0000,00404 €20,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00339 €50,85 €
30.0000,00307 €92,10 €
45.0000,00291 €130,95 €
75.0000,00274 €205,50 €
105.0000,00263 €276,15 €
150.0000,00253 €379,50 €
180.0000,00249 €448,20 €
360.0000,00233 €838,80 €
375.0000,00232 €870,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €