
GMC02CG0R2B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG0R2B50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG0R2B50NTCT-ND - Cut Tape (CT) 4713-GMC02CG0R2B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG0R2B50NT |
Description | CAP0201 COG .2PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CQ0201BRNPO9BNR20 | YAGEO | 102.963 | 13-CQ0201BRNPO9BNR20CT-ND | 0,08000 € | Parametric Equivalent |
| MBASU063SCG0R2BFNA01 | Taiyo Yuden | 15.000 | 587-MBASU063SCG0R2BFNA01CT-ND | 0,08000 € | Parametric Equivalent |
| MCASU063SCG0R2BFNA01 | Taiyo Yuden | 29.899 | 587-MCASU063SCG0R2BFNA01CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03200 € | 0,32 € |
| 50 | 0,02200 € | 1,10 € |
| 100 | 0,01880 € | 1,88 € |
| 500 | 0,01352 € | 6,76 € |
| 1.000 | 0,01190 € | 11,90 € |
| 2.500 | 0,01020 € | 25,50 € |
| 5.000 | 0,00918 € | 45,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00792 € | 118,80 € |
| 30.000 | 0,00731 € | 219,30 € |
| 45.000 | 0,00700 € | 315,00 € |
| 75.000 | 0,00666 € | 499,50 € |
| 105.000 | 0,00646 € | 678,30 € |
| 150.000 | 0,00627 € | 940,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

