6.8 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC01CG6R8B16NT

DigiKey Part Number
4713-GMC01CG6R8B16NTTR-ND - Tape & Reel (TR)
4713-GMC01CG6R8B16NTCT-ND - Cut Tape (CT)
4713-GMC01CG6R8B16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC01CG6R8B16NT
Description
CAP01005 COG 6.8PF .1PF 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.1pF
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C0G1C6R8BTDK4.990445-5459-1-ND0,08000 €Parametric Equivalent
In-Stock: 19.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,10600 €1,06 €
500,07600 €3,80 €
1000,06670 €6,67 €
5000,05124 €25,62 €
1.0000,04646 €46,46 €
2.5000,04143 €103,58 €
5.0000,03840 €192,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,03385 €677,00 €
40.0000,03216 €1.286,40 €
60.0000,03132 €1.879,20 €
100.0000,03038 €3.038,00 €
140.0000,02983 €4.176,20 €
200.0000,02930 €5.860,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €