150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5750 Metric) 5A 15mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBU565018T-151Y-S

DigiKey Part Number
4713-FBU565018T-151Y-STR-ND - Tape & Reel (TR)
4713-FBU565018T-151Y-SCT-ND - Cut Tape (CT)
4713-FBU565018T-151Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBU565018T-151Y-S
Description
FERRITE BEAD 150 OHM 2220 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 Ohms 1 Power Line Ferrite Bead 2220 (5750 Metric) 5A 15mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
150 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
15mOhm
Ratings
-
Operating Temperature
-
Package / Case
2220 (5750 Metric)
Mounting Type
Surface Mount
Height (Max)
0.081" (2.05mm)
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,20600 €12,06 €
251,03120 €25,78 €
500,91020 €45,51 €
1000,79810 €79,81 €
2500,70632 €176,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,57708 €1.154,16 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €