
FBU201209T-181Y-S | |
---|---|
DigiKey Part Number | 4713-FBU201209T-181Y-STR-ND - Tape & Reel (TR) 4713-FBU201209T-181Y-SCT-ND - Cut Tape (CT) 4713-FBU201209T-181Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU201209T-181Y-S |
Description | FERRITE BEAD 180 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03500 € | 0,35 € |
25 | 0,03080 € | 0,77 € |
50 | 0,02780 € | 1,39 € |
100 | 0,02500 € | 2,50 € |
250 | 0,02156 € | 5,39 € |
500 | 0,01920 € | 9,60 € |
1.000 | 0,01705 € | 17,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01323 € | 52,92 € |
8.000 | 0,01152 € | 92,16 € |
12.000 | 0,01057 € | 126,84 € |
20.000 | 0,00986 € | 197,20 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |