
FBU160808T-600Y-S | |
|---|---|
DigiKey Part Number | 4713-FBU160808T-600Y-STR-ND - Tape & Reel (TR) 4713-FBU160808T-600Y-SCT-ND - Cut Tape (CT) 4713-FBU160808T-600Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU160808T-600Y-S |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04560 € | 1,14 € |
| 50 | 0,04120 € | 2,06 € |
| 100 | 0,03680 € | 3,68 € |
| 250 | 0,03172 € | 7,93 € |
| 500 | 0,02820 € | 14,10 € |
| 1.000 | 0,02498 € | 24,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01921 € | 76,84 € |
| 8.000 | 0,01662 € | 132,96 € |
| 12.000 | 0,01555 € | 186,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

