
FBH201209T-331Y-S | |
|---|---|
DigiKey Part Number | 4713-FBH201209T-331Y-STR-ND - Tape & Reel (TR) 4713-FBH201209T-331Y-SCT-ND - Cut Tape (CT) 4713-FBH201209T-331Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH201209T-331Y-S |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,04040 € | 1,01 € |
| 50 | 0,03620 € | 1,81 € |
| 100 | 0,03260 € | 3,26 € |
| 250 | 0,02808 € | 7,02 € |
| 500 | 0,02500 € | 12,50 € |
| 1.000 | 0,02217 € | 22,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01711 € | 68,44 € |
| 8.000 | 0,01484 € | 118,72 € |
| 12.000 | 0,01359 € | 163,08 € |
| 20.000 | 0,01275 € | 255,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

