31 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBH201209T-310Y-S

DigiKey Part Number
4713-FBH201209T-310Y-STR-ND - Tape & Reel (TR)
4713-FBH201209T-310Y-SCT-ND - Cut Tape (CT)
4713-FBH201209T-310Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBH201209T-310Y-S
Description
FERRITE BEAD 31 OHM 0805 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
31 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 30mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
31 Ohms @ 100 MHz
Manufacturer
Cal-Chip Electronics, Inc.
Current Rating (Max)
3A
Series
DC Resistance (DCR) (Max)
30mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACMS201209A310Max Echo4.0005262-ACMS201209A310CT-ND0,08000 €Parametric Equivalent
In-Stock: 3.820
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02000 €0,20 €
250,01720 €0,43 €
500,01560 €0,78 €
1000,01400 €1,40 €
2500,01216 €3,04 €
5000,01090 €5,45 €
1.0000,00972 €9,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,00763 €30,52 €
8.0000,00669 €53,52 €
12.0000,00618 €74,16 €
20.0000,00556 €111,20 €
28.0000,00517 €144,76 €
40.0000,00478 €191,20 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €