
FBH201209T-101Y-S | |
|---|---|
DigiKey Part Number | 4713-FBH201209T-101Y-STR-ND - Tape & Reel (TR) 4713-FBH201209T-101Y-SCT-ND - Cut Tape (CT) 4713-FBH201209T-101Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH201209T-101Y-S |
Description | FERRITE BEAD 100 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | Impedance @ Frequency 100 Ohms @ 100 MHz |
Manufacturer Cal-Chip Electronics, Inc. | Current Rating (Max) 3A |
Series | DC Resistance (DCR) (Max) 40mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05000 € | 0,50 € |
| 100 | 0,04120 € | 4,12 € |
| 1.000 | 0,03387 € | 33,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03010 € | 120,40 € |
| 8.000 | 0,02838 € | 227,04 € |
| 12.000 | 0,02742 € | 329,04 € |
| 20.000 | 0,02626 € | 525,20 € |
| 28.000 | 0,02552 € | 714,56 € |
| 40.000 | 0,02476 € | 990,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

