
FBH160808T-800Y-S | |
|---|---|
DigiKey Part Number | 4713-FBH160808T-800Y-STR-ND - Tape & Reel (TR) 4713-FBH160808T-800Y-SCT-ND - Cut Tape (CT) 4713-FBH160808T-800Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH160808T-800Y-S |
Description | FERRITE BEAD 80 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03920 € | 0,98 € |
| 50 | 0,03500 € | 1,75 € |
| 100 | 0,03150 € | 3,15 € |
| 250 | 0,02716 € | 6,79 € |
| 500 | 0,02420 € | 12,10 € |
| 1.000 | 0,02145 € | 21,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01656 € | 66,24 € |
| 8.000 | 0,01437 € | 114,96 € |
| 12.000 | 0,01315 € | 157,80 € |
| 20.000 | 0,01296 € | 259,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

