
FB321611T-121Y-S-2 | |
---|---|
DigiKey Part Number | 4713-FB321611T-121Y-S-2TR-ND - Tape & Reel (TR) 4713-FB321611T-121Y-S-2CT-ND - Cut Tape (CT) 4713-FB321611T-121Y-S-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB321611T-121Y-S-2 |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 900mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05500 € | 0,55 € |
25 | 0,04720 € | 1,18 € |
50 | 0,04280 € | 2,14 € |
100 | 0,03830 € | 3,83 € |
250 | 0,03292 € | 8,23 € |
500 | 0,02932 € | 14,66 € |
1.000 | 0,02595 € | 25,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,02111 € | 63,33 € |
6.000 | 0,01834 € | 110,04 € |
9.000 | 0,01680 € | 151,20 € |
15.000 | 0,01630 € | 244,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |