
FB201209T-800Y-S-1 | |
---|---|
DigiKey Part Number | 4713-FB201209T-800Y-S-1TR-ND - Tape & Reel (TR) 4713-FB201209T-800Y-S-1CT-ND - Cut Tape (CT) 4713-FB201209T-800Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB201209T-800Y-S-1 |
Description | FERRITE BEAD 80 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 800mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,06400 € | 0,64 € |
25 | 0,05600 € | 1,40 € |
50 | 0,05000 € | 2,50 € |
100 | 0,04490 € | 4,49 € |
250 | 0,03860 € | 9,65 € |
500 | 0,03430 € | 17,15 € |
1.000 | 0,03031 € | 30,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02320 € | 92,80 € |
8.000 | 0,02000 € | 160,00 € |
12.000 | 0,01964 € | 235,68 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |