
FB100505T-331Y-S | |
---|---|
DigiKey Part Number | 4713-FB100505T-331Y-STR-ND - Tape & Reel (TR) 4713-FB100505T-331Y-SCT-ND - Cut Tape (CT) 4713-FB100505T-331Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-331Y-S |
Description | FERRITE BEAD 330 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 750mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 750mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03400 € | 0,34 € |
25 | 0,03000 € | 0,75 € |
50 | 0,02680 € | 1,34 € |
100 | 0,02400 € | 2,40 € |
250 | 0,02072 € | 5,18 € |
500 | 0,01850 € | 9,25 € |
1.000 | 0,01644 € | 16,44 € |
5.000 | 0,01221 € | 61,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01061 € | 106,10 € |
20.000 | 0,00944 € | 188,80 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |