
FB100505T-700Y-S-1 | |
---|---|
DigiKey Part Number | 4713-FB100505T-700Y-S-1TR-ND - Tape & Reel (TR) 4713-FB100505T-700Y-S-1CT-ND - Cut Tape (CT) 4713-FB100505T-700Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-700Y-S-1 |
Description | FERRITE BEAD 70 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03000 € | 0,30 € |
25 | 0,02600 € | 0,65 € |
50 | 0,02340 € | 1,17 € |
100 | 0,02090 € | 2,09 € |
250 | 0,01808 € | 4,52 € |
500 | 0,01616 € | 8,08 € |
1.000 | 0,01437 € | 14,37 € |
5.000 | 0,01071 € | 53,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00932 € | 93,20 € |
20.000 | 0,00804 € | 160,80 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |