
CVH-1C221MF80-R | |
|---|---|
DigiKey Part Number | 4713-CVH-1C221MF80-RTR-ND - Tape & Reel (TR) 4713-CVH-1C221MF80-RCT-ND - Cut Tape (CT) 4713-CVH-1C221MF80-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CVH-1C221MF80-R |
Description | LYTIC 220UF 16V 20% 6.3X7.7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 196 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68400 € | 6,84 € |
| 50 | 0,53840 € | 26,92 € |
| 100 | 0,49360 € | 49,36 € |
| 500 | 0,41802 € | 209,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39463 € | 394,63 € |
| 2.000 | 0,37538 € | 750,76 € |
| 3.000 | 0,36574 € | 1.097,22 € |
| 5.000 | 0,35505 € | 1.775,25 € |
| 7.000 | 0,34881 € | 2.441,67 € |
| 10.000 | 0,34280 € | 3.428,00 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

