New at DigiKey
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVH-1C221MF80-R

DigiKey Part Number
4713-CVH-1C221MF80-RTR-ND - Tape & Reel (TR)
4713-CVH-1C221MF80-RCT-ND - Cut Tape (CT)
4713-CVH-1C221MF80-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CVH-1C221MF80-R
Description
LYTIC 220UF 16V 20% 6.3X7.7
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
196 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
280 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,68400 €6,84 €
500,53840 €26,92 €
1000,49360 €49,36 €
5000,41802 €209,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,39463 €394,63 €
2.0000,37538 €750,76 €
3.0000,36574 €1.097,22 €
5.0000,35505 €1.775,25 €
7.0000,34881 €2.441,67 €
10.0000,34280 €3.428,00 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €