
CVH-1A471MG10-R | |
|---|---|
DigiKey Part Number | 4713-CVH-1A471MG10-RTR-ND - Tape & Reel (TR) 4713-CVH-1A471MG10-RCT-ND - Cut Tape (CT) 4713-CVH-1A471MG10-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CVH-1A471MG10-R |
Description | LYTIC 470UF 10V 20% 8X10.5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 315 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,83400 € | 8,34 € |
| 50 | 0,66440 € | 33,22 € |
| 100 | 0,61180 € | 61,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52292 € | 261,46 € |
| 1.000 | 0,49543 € | 495,43 € |
| 1.500 | 0,48166 € | 722,49 € |
| 2.500 | 0,46640 € | 1.166,00 € |
| 3.500 | 0,45747 € | 1.601,14 € |
| 5.000 | 0,44889 € | 2.244,45 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

