New at DigiKey
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV2-OJ331MF80-R

DigiKey Part Number
4713-CV2-OJ331MF80-RTR-ND - Tape & Reel (TR)
4713-CV2-OJ331MF80-RCT-ND - Cut Tape (CT)
4713-CV2-OJ331MF80-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CV2-OJ331MF80-R
Description
LYTIC 330UF 6.3V 20% 6.3X7.7
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.248" Dia (6.30mm)
Part Status
Active
Height - Seated (Max)
0.311" (7.90mm)
Capacitance
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
6.3 V
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,60500 €6,05 €
500,47360 €23,68 €
1000,43310 €43,31 €
5000,36468 €182,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,34350 €343,50 €
2.0000,32608 €652,16 €
3.0000,31735 €952,05 €
5.0000,30767 €1.538,35 €
7.0000,30202 €2.114,14 €
10.0000,29658 €2.965,80 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €