
CV2-OJ331MF80-R | |
|---|---|
DigiKey Part Number | 4713-CV2-OJ331MF80-RTR-ND - Tape & Reel (TR) 4713-CV2-OJ331MF80-RCT-ND - Cut Tape (CT) 4713-CV2-OJ331MF80-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV2-OJ331MF80-R |
Description | LYTIC 330UF 6.3V 20% 6.3X7.7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.248" Dia (6.30mm) |
Part Status Active | Height - Seated (Max) 0.311" (7.90mm) |
Capacitance | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60500 € | 6,05 € |
| 50 | 0,47360 € | 23,68 € |
| 100 | 0,43310 € | 43,31 € |
| 500 | 0,36468 € | 182,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34350 € | 343,50 € |
| 2.000 | 0,32608 € | 652,16 € |
| 3.000 | 0,31735 € | 952,05 € |
| 5.000 | 0,30767 € | 1.538,35 € |
| 7.000 | 0,30202 € | 2.114,14 € |
| 10.000 | 0,29658 € | 2.965,80 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

