New at DigiKey
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV2-1V331MH10-R

DigiKey Part Number
4713-CV2-1V331MH10-RTR-ND - Tape & Reel (TR)
4713-CV2-1V331MH10-RCT-ND - Cut Tape (CT)
4713-CV2-1V331MH10-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CV2-1V331MH10-R
Description
LYTIC 330UF 35V 20% 10X10.5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
420 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.409" L x 0.409" W (10.40mm x 10.40mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,54100 €5,41 €
500,42080 €21,04 €
1000,38390 €38,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,32146 €160,73 €
1.0000,30216 €302,16 €
1.5000,29249 €438,74 €
2.5000,28178 €704,45 €
3.5000,27551 €964,28 €
5.0000,26949 €1.347,45 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €