
CV2-1V101MF80-R | |
|---|---|
DigiKey Part Number | 4713-CV2-1V101MF80-RTR-ND - Tape & Reel (TR) 4713-CV2-1V101MF80-RCT-ND - Cut Tape (CT) 4713-CV2-1V101MF80-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV2-1V101MF80-R |
Description | LYTIC 100UF 35V 20% 6.3X7.7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 112 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.311" (7.90mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,22320 € | 11,16 € |
| 100 | 0,20090 € | 20,09 € |
| 500 | 0,16314 € | 81,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15146 € | 151,46 € |
| 2.000 | 0,14185 € | 283,70 € |
| 3.000 | 0,13704 € | 411,12 € |
| 5.000 | 0,13172 € | 658,60 € |
| 7.000 | 0,12860 € | 900,20 € |
| 10.000 | 0,12561 € | 1.256,10 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

