
CV2-1V100MD55-R | |
|---|---|
DigiKey Part Number | 4713-CV2-1V100MD55-RTR-ND - Tape & Reel (TR) 4713-CV2-1V100MD55-RCT-ND - Cut Tape (CT) 4713-CV2-1V100MD55-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV2-1V100MD55-R |
Description | LYTIC 10UF 35V 20% 4X5.4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 25.2 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17500 € | 1,75 € |
| 50 | 0,12860 € | 6,43 € |
| 100 | 0,11430 € | 11,43 € |
| 500 | 0,09014 € | 45,07 € |
| 1.000 | 0,08271 € | 82,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07660 € | 153,20 € |
| 4.000 | 0,07157 € | 286,28 € |
| 6.000 | 0,06906 € | 414,36 € |
| 10.000 | 0,06626 € | 662,60 € |
| 14.000 | 0,06463 € | 904,82 € |
| 20.000 | 0,06307 € | 1.261,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

