
CV2-1H101MG10-R | |
|---|---|
DigiKey Part Number | 4713-CV2-1H101MG10-RTR-ND - Tape & Reel (TR) 4713-CV2-1H101MG10-RCT-ND - Cut Tape (CT) 4713-CV2-1H101MG10-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV2-1H101MG10-R |
Description | LYTIC 100UF 50V 20% 8X10.5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 217.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42200 € | 4,22 € |
| 50 | 0,32420 € | 16,21 € |
| 100 | 0,29400 € | 29,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24320 € | 121,60 € |
| 1.000 | 0,22748 € | 227,48 € |
| 1.500 | 0,21961 € | 329,42 € |
| 2.500 | 0,21088 € | 527,20 € |
| 3.500 | 0,20578 € | 720,23 € |
| 5.000 | 0,20088 € | 1.004,40 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

