
CV2-1E470MF55-R | |
|---|---|
DigiKey Part Number | 4713-CV2-1E470MF55-RTR-ND - Tape & Reel (TR) 4713-CV2-1E470MF55-RCT-ND - Cut Tape (CT) 4713-CV2-1E470MF55-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV2-1E470MF55-R |
Description | LYTIC 47UF 25V 20% 6.3X5.4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 48 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 67.2 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22500 € | 2,25 € |
| 50 | 0,16800 € | 8,40 € |
| 100 | 0,15010 € | 15,01 € |
| 500 | 0,12006 € | 60,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11081 € | 110,81 € |
| 2.000 | 0,10320 € | 206,40 € |
| 3.000 | 0,09938 € | 298,14 € |
| 5.000 | 0,09516 € | 475,80 € |
| 7.000 | 0,09269 € | 648,83 € |
| 10.000 | 0,09031 € | 903,10 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

