
CV2-1C101MF55-R | |
|---|---|
DigiKey Part Number | 4713-CV2-1C101MF55-RTR-ND - Tape & Reel (TR) 4713-CV2-1C101MF55-RCT-ND - Cut Tape (CT) 4713-CV2-1C101MF55-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV2-1C101MF55-R |
Description | LYTIC 100UF 16V 20% 6.3X5.4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 137.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24000 € | 2,40 € |
| 50 | 0,17880 € | 8,94 € |
| 100 | 0,16020 € | 16,02 € |
| 500 | 0,12858 € | 64,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11883 € | 118,83 € |
| 2.000 | 0,11081 € | 221,62 € |
| 3.000 | 0,10679 € | 320,37 € |
| 5.000 | 0,10234 € | 511,70 € |
| 7.000 | 0,09974 € | 698,18 € |
| 10.000 | 0,09724 € | 972,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

