
CTC3M10CT | |
|---|---|
DigiKey Part Number | 4713-CTC3M10CTTR-ND - Tape & Reel (TR) 4713-CTC3M10CT-ND - Cut Tape (CT) 4713-CTC3M10CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTC3M10CT |
Description | 3.0-10PF TRIMMER CAP SMD 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 ~ 10pF Trimmer Capacitor 100 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Ceramic |
Manufacturer Cal-Chip Electronics, Inc. | Q @ Freq 600 @ 1MHz |
Series | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.059" (1.50mm) |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Capacitance Range 3 ~ 10pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,18300 € | 11,83 € |
| 50 | 0,95860 € | 47,93 € |
| 100 | 0,88930 € | 88,93 € |
| 500 | 0,77216 € | 386,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73588 € | 735,88 € |
| 2.000 | 0,70601 € | 1.412,02 € |
| 3.000 | 0,69105 € | 2.073,15 € |
| 5.000 | 0,67446 € | 3.372,30 € |
| 7.000 | 0,66476 € | 4.653,32 € |
| 10.000 | 0,65543 € | 6.554,30 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

