
CN24F39R0CT | |
|---|---|
DigiKey Part Number | 2571-CN24F39R0CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CN24F39R0CT |
Description | RESARRAY0402X4 1% 39 OHM |
Customer Reference | |
Detailed Description | 39 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer Cal-Chip Electronics, Inc. | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 39 | Supplier Device Package 0804 |
Tolerance ±1% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |

