
CN22J270CT | |
|---|---|
DigiKey Part Number | 2571-CN22J270CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CN22J270CT |
Description | RESARRAY0402X2 5% 27 OHM |
Customer Reference | |
Detailed Description | 27 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Number of Pins 4 |
Manufacturer Cal-Chip Electronics, Inc. | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0404 (1010 Metric), Convex |
Resistance (Ohms) 27 | Supplier Device Package 0404 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.018" (0.45mm) |

