
CHV1812N2K0101KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1812N2K0101KXTTR-ND - Tape & Reel (TR) 4713-CHV1812N2K0101KXTCT-ND - Cut Tape (CT) 4713-CHV1812N2K0101KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1812N2K0101KXT |
Description | HVCAP1812 X7R 100PF 10% 2KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV1812N2K0101KXT | Cal-Chip Electronics, Inc. | 950 | 4713-CHV1812N2K0101KXTCT-ND | 1,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75400 € | 7,54 € |
| 50 | 0,59720 € | 29,86 € |
| 100 | 0,54870 € | 54,87 € |
| 500 | 0,46700 € | 233,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44171 € | 441,71 € |
| 2.000 | 0,42090 € | 841,80 € |
| 3.000 | 0,41047 € | 1.231,41 € |
| 5.000 | 0,39891 € | 1.994,55 € |
| 7.000 | 0,39216 € | 2.745,12 € |
| 10.000 | 0,38566 € | 3.856,60 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

