
CHV1812N1K0182JCT | |
|---|---|
DigiKey Part Number | 2571-CHV1812N1K0182JCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV1812N1K0182JCT |
Description | CAP CER 1800PF 1KV C0G/NP0 1812 |
Customer Reference | |
Detailed Description | 1800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CHV1812N1K0182JCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | - |

