
CHV1808N2K0102KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1808N2K0102KXTTR-ND - Tape & Reel (TR) 4713-CHV1808N2K0102KXTCT-ND - Cut Tape (CT) 4713-CHV1808N2K0102KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1808N2K0102KXT |
Description | HVCAP1808 X7R 1000PF 10% 2KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12600 € | 1,26 € |
| 50 | 0,09100 € | 4,55 € |
| 100 | 0,08010 € | 8,01 € |
| 500 | 0,06214 € | 31,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05659 € | 56,59 € |
| 2.000 | 0,05202 € | 104,04 € |
| 3.000 | 0,04973 € | 149,19 € |
| 5.000 | 0,04720 € | 236,00 € |
| 7.000 | 0,04572 € | 320,04 € |
| 10.000 | 0,04429 € | 442,90 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

