
CHV1206N500331KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N500331KXTTR-ND - Tape & Reel (TR) 4713-CHV1206N500331KXTCT-ND - Cut Tape (CT) 4713-CHV1206N500331KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N500331KXT |
Description | HVCAP1206 X7R 330PF 10% 500V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12500 € | 1,25 € |
| 50 | 0,09000 € | 4,50 € |
| 100 | 0,07940 € | 7,94 € |
| 500 | 0,06148 € | 30,74 € |
| 1.000 | 0,05597 € | 55,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04771 € | 190,84 € |
| 8.000 | 0,04464 € | 357,12 € |
| 12.000 | 0,04311 € | 517,32 € |
| 20.000 | 0,04141 € | 828,20 € |
| 28.000 | 0,04041 € | 1.131,48 € |
| 40.000 | 0,03946 € | 1.578,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

