
CHV1206N500331JCT | |
|---|---|
DigiKey Part Number | 2571-CHV1206N500331JCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV1206N500331JCT |
Description | CAP CER 330PF 500V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 330 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CHV1206N500331JCT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |

