
CHV1206N2K0682KXT | |
|---|---|
DigiKey Part Number | 2571-CHV1206N2K0682KXTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV1206N2K0682KXT |
Description | CAP CER 6800PF 2KV X7R 1206 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |

