
CHV1206N2K0331KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N2K0331KXTTR-ND - Tape & Reel (TR) 4713-CHV1206N2K0331KXTCT-ND - Cut Tape (CT) 4713-CHV1206N2K0331KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N2K0331KXT |
Description | HVCAP1206 X7R 330PF 10% 2KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206GC331KAT1A | KYOCERA AVX | 7.296 | 478-11962-1-ND | 0,69000 € | Direct |
| 1206GC331KAT2A | KYOCERA AVX | 3.729 | 478-KGM31AR73D331KUCT-ND | 0,71000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14300 € | 1,43 € |
| 50 | 0,10360 € | 5,18 € |
| 100 | 0,09150 € | 9,15 € |
| 500 | 0,07142 € | 35,71 € |
| 1.000 | 0,06523 € | 65,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05758 € | 172,74 € |
| 6.000 | 0,05385 € | 323,10 € |
| 9.000 | 0,05197 € | 467,73 € |
| 15.000 | 0,04990 € | 748,50 € |
| 21.000 | 0,04869 € | 1.022,49 € |
| 30.000 | 0,04752 € | 1.425,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

