
CHV1206N2K0102MXT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N2K0102MXTTR-ND - Tape & Reel (TR) 4713-CHV1206N2K0102MXTCT-ND - Cut Tape (CT) 4713-CHV1206N2K0102MXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N2K0102MXT |
Description | HVCAP1206 X7R 1000PF 20% 2KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206GC102MAT1A | KYOCERA AVX | 14.101 | 478-1206GC102MAT1ACT-ND | 0,62000 € | Direct |
| CC1206MKX7RDBB102 | YAGEO | 16.162 | 311-4501-1-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09900 € | 0,99 € |
| 50 | 0,07020 € | 3,51 € |
| 100 | 0,06150 € | 6,15 € |
| 500 | 0,04706 € | 23,53 € |
| 1.000 | 0,04258 € | 42,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03708 € | 111,24 € |
| 6.000 | 0,03438 € | 206,28 € |
| 9.000 | 0,03304 € | 297,36 € |
| 15.000 | 0,03154 € | 473,10 € |
| 21.000 | 0,03067 € | 644,07 € |
| 30.000 | 0,02983 € | 894,90 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

